| 
SavWareHA End of Life (EOL) Notice
June 23, 2009
Avnet Technology Solutions (ATS) is providing customers with advanced notice of the End of Life (EOL) for the SavWareHA suite of software routines and drivers that provide High Availability for servers running SCO OpenServer 5, UnixWare 7 and OpenUNIX 8. After nine years of sales and support for this product, Avnet will discontinue offering SavWareHA licenses and support effective Oct 1st 2009.
Customers may purchase SavWareHA licenses and request reactivation codes prior to October 1st, 2009, but it is with the understanding that all sales and support are discontinued at the end of this notice period.
The
Hardware-Independent "High Availability" Software Solution
Ensures
User Access to Critical Data
SavWareHA
is a suite of software routines and drivers that provide High Availability
for servers running SCO OpenServer 5, UnixWare 7 and OpenUNIX 8.
SavWareHA allows a secondary server to be a "hot standby"
mirror of the primary application server. SavWareHA uses the native
SCO drivers to provide and ensure hardware independence. Data is
mirrored over a dedicated IP network link or to a shared disk array.
The Standby server monitors the Primary server and takes control
of the serial and networked devices and designated applications
in the event of a failure.
SavWareHA
enhances productivity in your organization by ensuring user
access to UNIX-based resources such as networks, serial ports and
business critical application data in the event of a Primary system
failure.
SavWareHA
is a very stable, robust, reliable, real world tested package with
thousands of systems installed worldwide. With over 9 years of installations
and enhancements, you can count on SavWareHA. SavWareHA is not only
the industry pioneer and leader but also the most cost effective
High Availability solution for your business critical applications.
Click on the
image below for a larger view of the Normal Mode and Fallback
Mode comparison.

|
Designed to work with SCO OpenServer
and SCO UnixWare |
|
|